FLIR Si124 Ultrasonic Leak Detector, 5", 800 x 480pixel Display
- RS Stock No.:
- 210-1916
- Mfr. Part No.:
- FLIR Si124
- Brand:
- FLIR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1916
- Mfr. Part No.:
- FLIR Si124
- Brand:
- FLIR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Accuracy | 0 dB | |
Battery Type | Li-Ion 6 Wh | |
Battery Life | 7 h | |
Dimensions | 273 x 170 x 125mm | |
Display Size | 5", 800 x 480pixel | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Model Number | Si124 | |
Resolution | 800 x 480 | |
Weight | 2.9kg | |
Select all | ||
---|---|---|
Brand FLIR | ||
Accuracy 0 dB | ||
Battery Type Li-Ion 6 Wh | ||
Battery Life 7 h | ||
Dimensions 273 x 170 x 125mm | ||
Display Size 5", 800 x 480pixel | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number Si124 | ||
Resolution 800 x 480 | ||
Weight 2.9kg | ||